| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27505E21F16P L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-006-525-168 |
MS27505E21F16P L/C
| Heilind Number: | EDA357-006-525-168 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27505E21F16P L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance board-to-board connectivity with our Card Edge Connector, crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black. Featuring a single row design and six contact positions, this connector ensures seamless power transfer with a 5A amperage rating. The copper alloy contacts and .156 inch pitch guarantee reliable performance, while the .2 inch row spacing allows for efficient PCB assembly. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your setup with this essential component.

