| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27505E21F16PA L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-006-525-178 |
MS27505E21F16PA L/C
| Heilind Number: | EDA357-006-525-178 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27505E21F16PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Efficiently connect your PCBs with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and six positions, it offers seamless connectivity. The contact material, Copper Alloy, ensures reliable conductivity. Its .156-inch pitch and .2-inch row spacing make it easy to install. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential component.

