MS27505E21F16S L/C

Heilind Number:EDA357-006-527-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21F16S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21F16S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-527-104

Detailed Description

Upgrade your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your circuit board. The straight mount orientation and 6 positions make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Say goodbye to connectivity issues and elevate your PCB design with this essential component.