MS27505E21F16SA L/C

Heilind Number:EDA357-006-527-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21F16SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21F16SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-527-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row with six positions, ensuring optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the black color adds a sleek touch to your design. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it perfect for diverse electronic environments. Upgrade your connectivity solutions with this essential component.