MS27505E21F35P L/C

Heilind Number:EDA357-006-527-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-527-168

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for high-performance applications, this connector features a single row layout with a pitch of .156 inches, offering reliable connectivity for up to 6 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting functionality even in harsh environments, with a wide operating temperature range of -40 to 105°C. The housing material guarantees superior protection, while the copper alloy contact material guarantees efficient signal transmission. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into your system. Upgrade your connectivity solutions with this essential connector.