MS27505E21F35PA L/C

Heilind Number:EDA357-006-527-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-527-178

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a single row with a total of six positions, ensuring seamless integration. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliability and longevity. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while the straight mount orientation offers versatility in placement. With a 5A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality and efficiency for all your board-to-board PCB connectivity needs.