357-006-531-102

Heilind Number:EDA357-006-531-102
Manufacturer:EDAC
Manufacturer Number:357-006-531-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-531-102

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for seamless performance, this connector boasts a 5A amperage capacity and features durable housing made of UL 94V-0 Thermoplastic Polyester. With one row of copper alloy contacts, it offers reliable conductivity for your applications. The .156-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation ensures a secure fit. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various environments. Plus, it's RoHS compliant, making it an environmentally friendly choice. Upgrade your system with this essential component for optimal performance and longevity.