MS27505E21F35PB L/C

Heilind Number:EDA357-006-531-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21F35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21F35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-531-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in any application. With a single row layout and six positions, it offers seamless integration for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable conductivity while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it is well-suited for a variety of environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.