357-006-531-104

Heilind Number:EDA357-006-531-104
Manufacturer:EDAC
Manufacturer Number:357-006-531-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-531-104

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this 1-row connector features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a 5A amperage rating, it offers efficient power transmission. The 6-position connector boasts copper alloy contacts for optimal conductivity, while its .156" pitch and .2" row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose this straight-mount connector for secure and stable board-to-board connections in your projects.