MS27505E21F35PD L/C

Heilind Number:EDA357-006-531-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21F35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-531-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution designed for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability in any application. Boasting a single row configuration with 6 positions and a pitch of .156 inches, it offers optimal space utilization for your board-to-board connections. The copper alloy contact material guarantees high conductivity, while the 5 A amperage rating supports efficient power transmission. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is both versatile and resilient. Elevate your electronic assemblies with this essential component.