MS27505E21F35SB L/C

Heilind Number:EDA357-006-531-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-531-168

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With a single row configuration and 6 positions, it offers seamless board-to-board connectivity. The Copper Alloy contacts provide efficient power transfer, capable of handling up to 5 A of current. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Whether you require straight or right-angle mounting, this connector offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this essential component for seamless and secure PCB connections.