MS27505E21F35SC L/C

Heilind Number:EDA357-006-531-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-531-178

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a 5A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 6 positions, it seamlessly integrates into your setup. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide optimal connectivity. Designed for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it suitable for various applications. Enhance your PCB connections with this high-quality connector.