357-006-541-101

Heilind Number:EDA357-006-541-101
Manufacturer:EDAC
Manufacturer Number:357-006-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-541-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for efficiency and durability, it features a single row with 6 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Operating seamlessly at temperatures ranging from -40 to 105°C, it's a versatile choice for various applications. Upgrade your setup with this high-quality connector for seamless, secure connectivity.