357-006-541-102

Heilind Number:EDA357-006-541-102
Manufacturer:EDAC
Manufacturer Number:357-006-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-541-102

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black design and is constructed with UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 6 positions, it offers efficient power distribution while the Copper Alloy contact material guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission, making it perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable solution for your electronic projects. Upgrade your connectivity with this essential component.