357-006-541-104

Heilind Number:EDA357-006-541-104
Manufacturer:EDAC
Manufacturer Number:357-006-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-541-104

Detailed Description

Enhance board-to-board connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it features a single row design with six positions, each crafted from durable Copper Alloy for reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and secure alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various applications in electronics and beyond. Upgrade your PCB connections with this essential component.