MS27505E21F39P L/C

Heilind Number:EDA357-006-541-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21F39P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21F39P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-541-107

Detailed Description

Enhance PCB connectivity with this sleek Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector ensures reliable performance even in demanding environments. Featuring a single row layout with 6 positions, it offers ample connectivity for your circuitry. The copper alloy contacts guarantee efficient power transmission, with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing facilitate easy PCB assembly, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in the electronics industry. Elevate your connectivity game with this high-quality Card Edge Connector.