MS27505E21F39PA L/C

Heilind Number:EDA357-006-541-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21F39PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21F39PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-541-108

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a single row configuration and 6 positions, it offers efficient board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether straight-mounted or used in tight spaces, this connector performs flawlessly. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse applications in the electronics industry. Trust in our high-quality connector to streamline your PCB assembly processes and maintain consistent performance.