MS27505E21F39PC L/C

Heilind Number:EDA357-006-541-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21F39PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21F39PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-541-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for efficiency, it boasts a single row design with a total of 6 positions, ensuring seamless integration within your setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise connections are facilitated with ease. Its straight mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures consistent functionality. Upgrade your electronics with this essential component, perfect for various applications in the realm of PCB connectors.