357-006-545-101

Heilind Number:EDA357-006-545-101
Manufacturer:EDAC
Manufacturer Number:357-006-545-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-545-101

Detailed Description

Efficiently connect your circuit boards with this sleek Card Edge Connector. Crafted in a professional black hue, it seamlessly integrates into your setup. With an amperage of 5 A, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring a single row design with 6 positions, it offers ample connectivity options. The contact material is Copper Alloy, known for its conductivity and longevity. With a pitch of .156 in and row spacing of .2 in, it allows for precise positioning on the PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Perfect for professionals in need of high-quality board-to-board connections.