MS27505E21F39SA L/C

Heilind Number:EDA357-006-545-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21F39SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21F39SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-545-103

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it features a single row with six positions, perfect for your board-to-board connection needs. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester in a sleek black finish, ensuring durability and reliability. The contact material, Copper Alloy, guarantees efficient power transmission, with a low pitch of .156 inches and row spacing of .2 inches for optimal performance. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh conditions, making it a must-have in any electronic setup. Upgrade your connectivity solutions with this essential component.