357-006-545-104

Heilind Number:EDA357-006-545-104
Manufacturer:EDAC
Manufacturer Number:357-006-545-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-545-104

Detailed Description

Upgrade your electronic connections with this high-quality Card Edge Connector. Designed for efficiency and reliability, this sleek black connector features a single row configuration with six positions, perfect for seamless board-to-board PCB connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures secure and stable performance in any application. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial settings. Elevate your connectivity solutions with this essential component.