MS27505E21F39SB L/C

Heilind Number:EDA357-006-545-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21F39SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21F39SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-545-107

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, its durable black housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliable performance in various operating conditions. The copper alloy contact material guarantees efficient power transmission, while the 6-position layout, single row configuration, and .156-inch pitch offer versatility for connecting multiple components. With a low 5A amperage and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential component for seamless board-to-board connections in your electronic projects.