MS27505E21F39SC L/C

Heilind Number:EDA357-006-545-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21F39SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21F39SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-545-108

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it not only adds a touch of elegance but also ensures reliable power delivery, with an amperage rating of 5 A. Crafted with top-grade UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and optimal signal transmission. With a single row layout, it offers effortless integration into your PCB setup, boasting a pitch of .156 in and accommodating 6 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity game with this essential component for seamless board-to-board communication.