MS27505E21F41PC L/C

Heilind Number:EDA357-006-547-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21F41PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21F41PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-547-101

Detailed Description

Upgrade your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage capacity, this connector guarantees reliable power transmission. Its single-row design with 6 positions and a pitch of .156 inches offers efficient signal transfer. Crafted with Copper Alloy contacts, it ensures optimal conductivity. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component.