MS27505E21F41S L/C

Heilind Number:EDA357-006-547-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21F41S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21F41S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-547-103

Detailed Description

Enhance connectivity in your PCB assembly with this Card Edge Connector. Designed for optimal performance, this black connector features a single row with six positions, ensuring seamless integration. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable power delivery, rated at 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for secure attachment, making it an essential component in your electronic setup. Elevate your connectivity solutions with this high-quality connector.