MS27505E21F41SA L/C

Heilind Number:EDA357-006-547-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21F41SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21F41SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-547-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single row configuration with six positions for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting reliability even in harsh industrial environments. The black housing complements any setup, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation simplifies assembly, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project.