MS27505E21F41SB L/C

Heilind Number:EDA357-006-547-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21F41SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21F41SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-547-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a single row layout and a pitch of .156 inches, it offers reliable performance with a current rating of 5 A. The copper alloy contact material ensures efficient signal transmission, while the straight mount orientation facilitates easy installation. Boasting six positions and a row spacing of .2 inches, it provides ample connectivity options for your application needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have component in your inventory. Explore our range of products to discover more essential connectors for your projects.