MS27505E21F41SC L/C

Heilind Number:EDA357-006-547-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21F41SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21F41SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-547-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with six positions, ensuring reliable contact for your components. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both strength and safety in operation. Its copper alloy contact material and black color add to its efficiency and sleek design. With a pitch of .156 inches and row spacing of .2 inches, it effortlessly accommodates various board-to-board connections. Suitable for a broad operating temperature range from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Its straight mount orientation offers convenience in installation, making it a valuable component for your electronic assemblies. Explore seamless connectivity solutions with this essential connector, a must-have in your PCB assembly toolkit.