MS27505E21F41SD L/C

Heilind Number:EDA357-006-547-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21F41SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21F41SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-547-112

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a 5 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures both safety and efficient conductivity. With a single row layout and 6 positions, it seamlessly integrates into your board setup. The .156-inch pitch and .2-inch row spacing provide secure connections. Designed for straight mounting orientation, it offers versatility in installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.