MS27505E23A21S L/C

Heilind Number:EDA357-006-547-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23A21S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23A21S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-547-178

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Engineered for durability, it features a UL 94V-0 Thermoplastic Polyester housing and precision-crafted Copper Alloy contacts, ensuring reliable performance in demanding environments. With a single row design and a pitch of .156 inches, this connector offers seamless integration onto your board. Boasting six positions and a 5A amperage rating, it provides ample power and signal transmission capabilities. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.