MS27505E23A35P L/C

Heilind Number:EDA357-006-553-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23A35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23A35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-553-101

Detailed Description

Enhance connectivity in your electronic systems with this high-quality Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row configuration and right-angle mount orientation, it offers easy and efficient PCB-to-PCB connections. The copper alloy contact material guarantees reliable signal transmission, while its 6 positions cater to a variety of requirements. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial applications. RoHS compliant, it prioritizes environmental responsibility without compromising performance. Upgrade your setup with this essential component for robust and efficient connectivity solutions.