MS27505E23B21PB L/C

Heilind Number:EDA357-006-553-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23B21PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23B21PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-553-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 6 positions, it offers efficient power transmission with a 5A amperage rating. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Its right-angle mount orientation allows for versatile installation, and with an operating temperature range of -40 to 105°C, it guarantees stable performance even in harsh conditions. Upgrade your PCB assembly with this essential component.