MS27505E23B21PC L/C

Heilind Number:EDA357-006-553-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23B21PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23B21PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-553-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless integration. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures long-lasting performance. With a single row layout and copper alloy contact material, this connector offers efficient power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the six available positions allow for versatile setups. Its right angle mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Explore the possibilities with this essential component in the world of PCB connectivity.