MS27505E23B21S L/C

Heilind Number:EDA357-006-553-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23B21S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23B21S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-553-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for efficiency, this connector boasts a 5 A amperage and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 6 copper alloy contact positions, it offers seamless integration for your electronic components. The .156-inch pitch and .2-inch row spacing provide optimal spacing, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is not only reliable but also environmentally friendly, with RoHS compliance. Upgrade your PCB connections with this essential component.