MS27505E23B21SA L/C

Heilind Number:EDA357-006-553-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23B21SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23B21SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-553-158

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a single row with six positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliability in diverse operating conditions. With a pitch of .156 inches and right-angle mount orientation, it offers versatility in board-to-board connections. Its 5A amperage, along with a wide operating temperature range of -40 to 105°C, makes it suitable for various applications. Elevate your connectivity solutions with this high-quality component.