MS27505E23B21SB L/C

Heilind Number:EDA357-006-553-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23B21SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23B21SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-553-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 5 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and six positions, it offers seamless integration for your electronic projects. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable signal transmission. Its .156-inch pitch and .2-inch row spacing provide efficient connectivity, while the right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have component for any professional or DIY electronics enthusiast.