357-006-554-101

Heilind Number:EDA357-006-554-101
Manufacturer:EDAC
Manufacturer Number:357-006-554-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-554-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and a pitch of .156 inches, this connector offers precise and reliable connectivity. Crafted with copper alloy contacts, it ensures optimal conductivity, while its right-angle mount orientation facilitates easy installation. Suitable for a wide range of applications, this connector is rated for an amperage of 5A and can operate in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.