MS27505E23B2P L/C

Heilind Number:EDA357-006-554-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23B2P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23B2P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-554-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, offering both reliability and style. With a single row layout and right-angle mount orientation, it seamlessly integrates into your setup. Each of the six positions is crafted with precision using Copper Alloy contact material, ensuring secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing provide convenient access for streamlined assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.