MS27505E23B32P L/C

Heilind Number:EDA357-006-554-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23B32P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23B32P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-554-104

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a single row layout and copper alloy contact material, it offers seamless connectivity for up to 6 positions. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB setup, while the wide operating temperature range of -40 to 105 °C guarantees stable functionality in varying environments. Ideal for board-to-board connections, this connector is a must-have in your toolkit for efficient electronic assembly.