357-006-554-158

Heilind Number:EDA357-006-554-158
Manufacturer:EDAC
Manufacturer Number:357-006-554-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-554-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-554-158

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a reliable component designed for seamless integration into your PCB assembly. This black connector ensures a secure fit, with a single row layout featuring 6 positions for efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in challenging environments. The copper alloy contact material ensures optimal conductivity, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its right-angle mount orientation offers flexibility in board-to-board connections, making it a versatile choice for your electronic projects. Trust in the quality of our connectors for seamless performance and longevity in your designs.