MS27505E23B32S L/C

Heilind Number:EDA357-006-554-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23B32S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23B32S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-554-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, this component features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance. With a single row configuration and a total of six positions, it offers versatile connectivity options. The right-angle mount orientation and .156-inch pitch make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Ideal for board-to-board PCB connections, this connector is a must-have for your electronic projects. Elevate your design with this essential component.