MS27505E23B32SB L/C

Heilind Number:EDA357-006-557-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23B32SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23B32SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-557-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable operation in a wide temperature range from -40 to 105 °C. Featuring a single row design with a pitch of .156 in and row spacing of .2 in, this connector offers seamless integration for up to 6 positions. The copper alloy contact material guarantees efficient power transfer, with a maximum amperage of 5 A. With a right-angle mount orientation and RoHS compliance, it's the perfect choice for a range of applications in the electronics industry. Upgrade your setup with this essential component.