MS27505E23B35PC L/C

Heilind Number:EDA357-006-557-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-557-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for efficiency, it features a single row with six positions, offering seamless integration for your electronic components. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable performance. With a pitch of .156 inches and a row spacing of .2 inches, precise connections are effortlessly achieved. Its right-angle mount orientation allows for convenient installation, making it perfect for space-saving designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications and adheres to RoHS compliance standards. Elevate your PCB assembly with this essential component.