MS27505E23B35PD L/C

Heilind Number:EDA357-006-557-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-557-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, it offers reliable power transmission with an amperage of 5 A. Featuring a single row design with 6 positions, it ensures seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while its .156-inch pitch and .2-inch row spacing facilitate easy installation. With a right-angle mount orientation, it's perfect for space-saving layouts. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.