MS27505E23B35SC L/C

Heilind Number:EDA357-006-558-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-558-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is engineered for optimal performance, with a maximum amperage of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting reliability in any application. Featuring a single row design with 6 positions, copper alloy contacts, and a pitch of .156 inches, it offers precise and efficient board-to-board connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your connectivity solutions with this essential component.