MS27505E23B35SD L/C

Heilind Number:EDA357-006-558-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-558-103

Detailed Description

Enhance connectivity within your electronic setups with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a 5 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row configuration featuring six copper alloy contact positions, it guarantees secure and stable connections. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your board-to-board connection needs.