MS27505E23B53PA L/C

Heilind Number:EDA357-006-558-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23B53PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23B53PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-558-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features a single row with six positions, perfect for streamlined board-to-board applications. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. The contact material, Copper Alloy, ensures reliable and efficient power transmission, with a low amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Its right angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Elevate your connectivity solutions with this essential component.