MS27505E23B53PB L/C

Heilind Number:EDA357-006-558-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23B53PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23B53PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-558-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Offering a reliable amperage of 5A and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. With a single row design and a total of 6 positions, it efficiently bridges connections on your board. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation adds versatility, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Elevate your PCB assembly with this essential component.