MS27505E23B53PC L/C

Heilind Number:EDA357-006-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23B53PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23B53PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and six positions, it offers efficient and reliable board-to-board connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a .156-inch pitch and .2-inch row spacing, this connector is perfect for precision applications. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures dependable performance in various environments. Upgrade your setup with this essential component, a must-have in any electronic assembly project.