MS27505E23B53PD L/C

Heilind Number:EDA357-006-558-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E23B53PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E23B53PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-558-158

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in black. Designed for optimal performance, it boasts a 5 A amperage rating and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With one row and six positions, it offers seamless integration on your PCBs. The contact material, Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.